CMOS SPST multiplexer/demultiplexer IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with single or dual supply voltages from 3V to 40V (dual supply up to 22V). Packaged in a 16-pin PDIP with through-hole mounting, measuring 21.33mm L x 7.11mm W x 3.81mm H. Offers a maximum power dissipation of 470mW and a low maximum supply current of 1uA, with an operating temperature range of -40°C to 85°C.
Vishay DG213DJ technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG213DJ to view detailed technical specifications.
No datasheet is available for this part.