
Quad SPST analog switch IC featuring through-hole mounting in a 16-pin PDIP package. Operates with dual supply voltages from 3V to 22V or single supply from 3V to 40V, with a maximum power dissipation of 470mW. Offers four SPST channels with 110 Ohm on-state resistance and a low operating supply current of 1uA. Suitable for applications within a -40°C to 85°C temperature range.
Vishay DG213DJ-E3 technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 110R |
| Operating Supply Current | 1uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG213DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
