
CMOS SPST multiplexer/demultiplexer IC featuring 4 independent circuits, each with 4 inputs and 4 outputs. Operates with single or dual supplies from 3V to 40V, with a maximum dual supply voltage of 22V. Offers a low drain-to-source resistance of 60 Ohms and a maximum power dissipation of 640mW. Packaged in a 16-pin SOIC surface-mount package with dimensions of 10mm length, 4mm width, and 1.55mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG213DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 60R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG213DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
