
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a 3V to 22V dual supply voltage range and a maximum supply voltage of 40V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 640mW. This RoHS compliant component offers four SPST circuits, each with one input and one output, and a low supply current of 5µA.
Vishay DG213DY-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG213DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
