
Quad CMOS analog switch IC featuring four independent SPST switches. Operates with dual supply voltages from 3V to 22V, and a maximum single supply voltage of 40V. Offers a maximum power dissipation of 640mW and a low supply current of 1µA. Packaged in a surface-mount SOIC case, this component is designed for general interface applications.
Vishay DG213DY-T1 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG213DY-T1 to view detailed technical specifications.
No datasheet is available for this part.
