
CMOS multiplexer/demultiplexer IC featuring 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with a dual supply voltage range of 7V to 18V, with a typical operating voltage of 15V. Offers a drain-to-source resistance of 90 Ohms and a maximum power dissipation of 470mW. Designed for through-hole mounting in a PDIP package, with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. Operating temperature range is -40°C to 85°C.
Vishay DG221BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 90R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG221BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.