
Quad SPST analog switch IC featuring four independent single-pole, single-throw circuits. Operates with a dual supply voltage range of 7V to 18V, with a typical operating voltage of 15V. This through-hole component is housed in a 16-pin PDIP package, measuring 21.33mm in length, 7.11mm in width, and 3.81mm in height. Maximum power dissipation is 470mW, with a maximum supply current of 1.5mA. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG221BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG221BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
