Vishay DG2521DV-T1-E3 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 22uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2521DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
