The DG2535EDN-T1-GE4 is a dual multiplexer from Vishay with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is available in a 3x3mm HVSON package. The device operates on a supply voltage of 1.65 to 5.5 volts and has a temperature grade of industrial. It is a single-channel device with two functions.
Vishay DG2535EDN-T1-GE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG2535EDN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.