Vishay DG2538DQ-T1-GE3 technical specifications.
| -3db Bandwidth | 366MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2538DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
