Vishay DG2599DN-T1-GE4 technical specifications.
| Package/Case | WFQFN |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2599DN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
