The Vishay DG2707DN-T1-E4 is a dual op-amp IC with a -3db bandwidth of 120MHz. It is available in a WFQFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The op-amps have a maximum supply voltage of 4.3V and a minimum supply voltage of 1.65V.
Vishay DG2707DN-T1-E4 technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2707DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.