
Quad SPST analog switch IC featuring through-hole mounting in a PDIP package. Operates with a dual supply voltage range of 7V to 22V, with a typical operating voltage of 15V. Offers 4 independent SPST switches, each with 4 inputs and 4 outputs. Maximum power dissipation is 470mW, with a maximum supply current of 7.5mA. RoHS compliant with a temperature range of 0°C to 70°C.
Vishay DG271BCJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 55ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG271BCJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
