
Quad SPST analog switch, surface mount, featuring 4 channels with 4 inputs and 4 outputs. Operates with a dual supply voltage range of 7V to 15V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 36V. Offers a maximum power dissipation of 600mW and a maximum supply current of 7.5mA. Packaged in a 16-pin SOIC case, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Vishay DG271BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG271BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
