
Quad SPST analog switch IC, featuring 4 independent single-pole, single-throw circuits. Operates with a dual supply voltage range of 7V to 22V, with a typical operating voltage of 15V. Offers a low drain-to-source resistance of 50 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin SOIC surface-mount configuration, this RoHS compliant component has turn-on and turn-off delay times of 55ns and 50ns respectively.
Vishay DG271BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 55ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG271BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
