The DG2721DN-T1-E4 is a single logic IC with a -3db bandwidth of 620MHz. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supply voltage range is from 2.6V to 4.3V.
Vishay DG2721DN-T1-E4 technical specifications.
| -3db Bandwidth | 620MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2721DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.