
SPDT, 2-function, 1-channel CMOS analog switch IC. Features a -3dB bandwidth of 50MHz, on-state resistance of 500mR, and operates from a single supply voltage between 1.65V and 5.5V. This surface mount component is housed in a QFN package, with a maximum power dissipation of 208mW and a maximum operating temperature of 85°C. Ideal for applications requiring efficient signal routing.
Vishay DG2735ADN-T1-GE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000247oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG2735ADN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
