
The DG2742DQ-T1-E3 is a dual-channel IC from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply current of 1uA and a maximum supply voltage of 3.6V. The IC has two inputs and two outputs and is available in a package quantity of 2500 units per reel. The device is RoHS compliant and has a turn-on delay time of 20ns and a turn-off delay time of 18ns.
Vishay DG2742DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2742DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
