Vishay DG2749DN-T1-E4 technical specifications.
| -3db Bandwidth | 93MHz |
| Package/Case | QFN |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Circuits | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2749DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
