Vishay DG300AAA technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG300AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.