The Vishay DG300AAA/883 is a dual 2-channel multiplexer with a package type of TO-100-10 and a power dissipation of 450mW. It operates over a temperature range of -55°C to 125°C and is not radiation hardened. The device is available in a through hole mount configuration and is packaged in a rail or tube. The DG300AAA/883 is a logic IC with two inputs and two outputs, suitable for use in a variety of applications.
Vishay DG300AAA/883 technical specifications.
| Package/Case | TO-100-10 |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG300AAA/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.