Vishay DG300ABA technical specifications.
| Package/Case | TO-100-10 |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG300ABA to view detailed technical specifications.
No datasheet is available for this part.