Dual 4-to-1 multiplexer/demultiplexer IC featuring a PDIP package for through-hole mounting. Offers a low drain-to-source resistance of 50 Ohms and supports dual supply voltages ranging from 7V to 22V, with an operating dual supply voltage of 15V. Maximum power dissipation is 470mW, and it operates within a temperature range of -40°C to 85°C. This integrated circuit provides two independent circuits, each with four inputs and two outputs.
Vishay DG302BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG302BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.