
Dual 2-channel, double pole single throw analog switch IC featuring through-hole mounting in a PDIP package. Offers a wide dual supply voltage range from 7V to 22V and a single supply voltage range from 13V to 36V. With 4 channels, 4 inputs, and 2 outputs, this RoHS compliant component operates efficiently with a maximum supply current of 1mA and a power dissipation of 470mW. On-state resistance is 30 Ohms, and it operates across a temperature range of -40°C to 85°C.
Vishay DG302BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG302BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
