CMOS multiplexer/demultiplexer IC featuring 2 circuits, each with 4 inputs and 4 outputs. Offers a 50 Ohm drain-to-source resistance and supports dual supply voltages up to 22V, with a typical operating voltage of 15V. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C. Maximum power dissipation is 470mW, with a maximum supply current of 1mA.
Vishay DG303BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| High Level Output Current | 100mA |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 150ns |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG303BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
