
Dual 1-channel, single pole double throw (SPDT) analog switch IC. Features 30 Ohm on-state resistance and operates with dual supply voltages from ±7V to ±22V or single supply from 13V to 36V. This through-hole component offers 2 channels, 4 inputs, and 4 outputs, with a maximum power dissipation of 470mW. RoHS compliant and packaged in a 14-pin PDIP.
Vishay DG303BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST, SPDT |
| Turn-On Delay Time | 150ns |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG303BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
