CMOS multiplexer/demultiplexer IC featuring 4 channels, 2 circuits, and 4 inputs/outputs. Operates with single or dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V and an operating supply voltage of 15V. Offers a drain-to-source resistance of 50 Ohms, turn-on delay of 150ns, and turn-off delay of 130ns. Packaged in a 14-pin SOIC surface mount package with dimensions of 8.75mm length, 4mm width, and 1.55mm height, and a maximum power dissipation of 600mW.
Vishay DG303BDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 8.75mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 150ns |
| Weight | 0.057144oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG303BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
