Dual 1-channel, single pole double throw (SPDT) switch IC designed for surface mounting in a 14-pin SOIC package. Features a low drain-to-source resistance of 30 Ohms and supports dual supply voltages ranging from 7V to 22V, with an operating voltage of 15V. Offers two independent circuits, each with two inputs and two outputs, capable of handling a maximum power dissipation of 600mW. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Vishay DG303BDY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 230nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG303BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
