This integrated circuit is a dual 4-to-1 multiplexer/demultiplexer, featuring two independent circuits. It supports dual supply voltages ranging from 7V to 22V, with an operating supply voltage of 15V and a maximum supply voltage of 36V. The component offers 4 inputs and 2 outputs per circuit, with a maximum power dissipation of 470mW. Packaged in a PDIP with through-hole mounting, it operates across a temperature range of -40°C to 85°C.
Vishay DG306BDJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG306BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.