Vishay DG307AAK technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG307AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.