
The DG308ADY is a dual supply voltage 4-channel multiplexer from Vishay, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is not radiation hardened and is not RoHS compliant.
Vishay DG308ADY technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG308ADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
