
Quad SPST analog switch, surface mount, SOIC N package. Features 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with dual supply voltages from 7V to 22V, with a maximum dual supply voltage of 22V. Maximum supply voltage is 36V, with a minimum supply voltage of 13V. Offers a resistance of 100 Ohms and a maximum power dissipation of 600mW. Operating temperature range is -40°C to 85°C.
Vishay DG308ADY-E3 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308ADY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
