
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a dual supply voltage range of 7V to 22V and a maximum supply voltage of 36V, with an operating supply voltage of 15V. Offers 4 channels, each with SPST throw configuration and 100 Ohm on-state resistance. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW and a low supply current of 10uA. Supplied on tape and reel, this RoHS compliant component is ideal for multiplexing and demultiplexing applications.
Vishay DG308ADY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308ADY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
