Vishay DG308BAK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG308BAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.