Vishay DG308BDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 85R |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG308BDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.