
Quad SPST analog switch IC featuring 4 channels, each with a single pole, single throw configuration. Offers low on-state resistance of 160 Ohms and drain-to-source resistance of 85 Ohms. Operates with dual supply voltages from 4V to 22V, and a maximum supply voltage of 44V. This surface-mount component is RoHS compliant, packaged in a 16-pin SOIC N, and operates across a temperature range of -40°C to 85°C.
Vishay DG308BDY-T1-E3 technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 85R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG308BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
