
CMOS SPST multiplexer/demultiplexer IC featuring 4 functions and 4 channels. Operates with single or dual supply voltages ranging from 4V to 44V (dual max 22V). Offers a low drain-to-source resistance of 100 Ohms and a maximum power dissipation of 470mW. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. Maximum operating temperature is 85°C, with a minimum of -40°C.
Vishay DG309BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 100R |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG309BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.