Vishay DG309BDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG309BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.