Vishay DG333ADJ technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 45R |
| Height | 3.81mm |
| Length | 26.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.088502oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG333ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
