
Quad SPDT analog switch, surface mountable in a 20-pin SOIC package. Features 4 channels, 1 circuit, 4 inputs, and 8 outputs. Operates with single or dual supplies from 4V to 22V, with a maximum supply voltage of 40V. Offers an on-state resistance of 75 Ohms and a drain-to-source resistance of 45 Ohms. Maximum power dissipation is 800mW, with a maximum supply current of 200uA. RoHS compliant and lead-free.
Vishay DG333ADW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 75R |
| Operating Supply Current | 200uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.018953oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG333ADW-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
