
CMOS multiplexer/demultiplexer IC featuring 4 channels and 8 outputs. Operates with dual supply voltages from 4V to 22V, or single supply from 5V up to 40V. Offers a low maximum supply current of 1µA and a maximum power dissipation of 800mW. Surface mountable in a SOIC package with dimensions of 12.8mm length, 7.49mm width, and 2.34mm height. Drain to source resistance is 45 Ohms. Operating temperature range is -40°C to 85°C.
Vishay DG333ALDW technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Height | 2.34mm |
| Length | 12.8mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.028254oz |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG333ALDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
