
Vishay DG333ALDW-E3 technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 12.8mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.028254oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG333ALDW-E3 to view detailed technical specifications.
No datasheet is available for this part.
