Vishay DG3535ADB-T1-E1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG3535ADB-T1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
