The DG3540DB-T1-E1 is a dual-supply voltage detector IC from Vishay, operating over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 400mW and has a maximum supply current of 1uA. The device is available in a surface mount package, with a package quantity of 3000 units per reel. The DG3540DB-T1-E1 is RoHS compliant and suitable for use in a variety of applications.
Vishay DG3540DB-T1-E1 technical specifications.
| -3db Bandwidth | 360MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG3540DB-T1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.