The DG384ABK is a 16-channel multiplexer with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -25°C to 85°C. The device is packaged in a DIP format with 16 terminals. It is designed for use in logic IC applications and meets the requirements of the specified categories.
Vishay DG384ABK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG384ABK to view detailed technical specifications.
No datasheet is available for this part.