
DPST analog switch IC featuring a PDIP package for through-hole mounting. Offers dual supply voltage operation from 7V to 22V, with a maximum dual supply voltage of 22V. Supports single or dual supply types, with an operating supply voltage of 15V and a maximum supply voltage of 36V. Provides 2 channels with 4 inputs and 2 outputs, exhibiting 50 Ohms on-state resistance. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 470mW and a maximum supply current of 1mA.
Vishay DG384BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG384BDJ-E3 to view detailed technical specifications.
No datasheet is available for this part.
