
The DG387BDJ is a dual supply voltage operational amplifier from Vishay, packaged in a PDIP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 470mW. The device is not RoHS compliant. It can be supplied with a voltage as high as 36V and as low as 13V, with a typical operating supply voltage of 15V.
Vishay DG387BDJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG387BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.