
The DG387BDJ-E3 is a dual SPDT multiplexer from Vishay, packaged in a PDIP with a package quantity of 500. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device requires a dual supply voltage of 15V, with a maximum of 22V and a minimum of 7V. The maximum power dissipation is 470mW, and the maximum supply current is 1mA.
Vishay DG387BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG387BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.