Vishay DG390ACJ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG390ACJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.