
Dual SPDT analog switch IC, featuring two independent circuits with four inputs and four outputs. Operates with single or dual supply voltages ranging from 7V to 22V, with a typical operating voltage of 15V. Maximum supply voltage is 36V, and maximum supply current is 1mA. Housed in a 16-pin PDIP package for through-hole mounting, with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. Offers turn-on delay of 150ns and turn-off delay of 130ns, with a maximum power dissipation of 470mW. RoHS compliant and lead-free.
Vishay DG390BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 150ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG390BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
